593040 | Barthelme

Incandescent bulb, BA7s, 1.2 W, 30 V (DC), clear, 593040

Order No.: 33G9404
EAN: 4021553353319
MPN:
593040
593040 Barthelme Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7731 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
50 pcs.
1.7017 €
100 pcs.
1.5946 €
*incl. VAT plus shipping costs
Subject to prior sale

Small telephone lamp, 593040, Barthelme

Small telephone lamp, 6.8 x 23 mm, BA7s, 30 V, 40mA.

Technical specifications
Filter Property Value
Power 1.2 W
Product type incandescent bulb
Version clear
Design tube form
Socket version BA7s
Rated current 40 mA
Rated voltage (DC) 30 V
diameter 6.8 mm
Length 23 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85392998
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes