592450 | Barthelme

Incandescent bulb, BA7s, 1.2 W, 24 V (DC), clear, 592450

Order No.: 33G9403
EAN: 4021553353265
MPN:
592450
592450 Barthelme Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
2.7251 € *
Available: 10 pcs.
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
10 pcs.
2.6180 €
*incl. VAT plus shipping costs
Subject to prior sale

Small telephone lamp, 592450, Barthelme

Small telephone lamp, 6.8 x 23 mm, BA7s, 24 V, 50mA.

Technical specifications
Filter Property Value
Power 1.2 W
Product type incandescent bulb
Version clear
Design tube form
Socket version BA7s
Rated current 50 mA
Rated voltage (DC) 24 V
diameter 6.8 mm
Length 23 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85392998
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes