59091213 | Barthelme

LED lamp, BA9s, 1.5 lm, 12 V (DC), 12 V (AC), green, 59091213

Order No.: 31G2104
EAN: 4099891485344
MPN:
59091213
59091213 Barthelme Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4740 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4740 €
10 pcs.
4.9266 €
100 pcs.
4.3911 €
300 pcs.
3.9508 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type LED
Socket version BA9s
Luminous flux 1.5 lm
Rated current 17 mA
Rated voltage (DC) 12 V
Rated voltage (AC) 12 V
average nominal life 50000 h
Dimmable No
Colour of the LED green
diameter 11 mm
Length 28 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85414100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes