58931213 | Barthelme
LED lamp, 12 V (DC), 12 V (AC), dull, green, 58931213
Order No.: 33G9560
EAN: 4021553016313
MPN:
58931213
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8282 € *
Standard delivery time from the manufacturer is: 1 Week
LED signal light, 58931213, Barthelme
LED Signal light with screw-terminals flashing + Buzzer Mounting hole 16 mm, 19 x 55 mm, 12 V, green.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Version | dull | |
| Design | round | |
| Rated current | 20 mA | |
| Rated voltage (DC) | 12 V | |
| Rated voltage (AC) | 12 V | |
| Colour of the LED | green | |
| diameter | 19 mm | |
| Length | 55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85395200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |