58902411 | Barthelme
LED lamp, 24 V (DC), 24 V (AC), dull, red, 58902411
Order No.: 33G9559
EAN: 4021553016191
MPN:
58902411
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4950 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.50 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4950 €
50 pcs.
11.9952 €
100 pcs.
11.2812 €
*incl. VAT plus shipping costs
Subject to prior sale
LED signal light, 58902411, Barthelme
LED Signal light with screw-terminals flashing, Mounting hole ø 16 mm, 19 x 55 mm, red, 24 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Version | dull | |
| Design | round | |
| Rated current | 20 mA | |
| Rated voltage (DC) | 24 V | |
| Rated voltage (AC) | 24 V | |
| Colour of the LED | red | |
| diameter | 19 mm | |
| Length | 55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85395200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |