58823011 | Barthelme

LED lamp, 230 V (AC), dull, red, 58823011

Order No.: 33G9556
EAN: 4021553016092
MPN:
58823011
58823011 Barthelme Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9615 € *
Available: 12 pcs.
Total Price:
6.96 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9615 €
10 pcs.
6.6878 €
20 pcs.
6.2832 €
*incl. VAT plus shipping costs
Subject to prior sale

LED signal light, 58823011, Barthelme

LED Signal light with screw-terminals, Mounting hole ø 16 mm, 19 x 45 mm, red, 230 V, IP40.

Technical specifications
Filter Property Value
Product type LED
Version dull
Design round
Rated current 20 mA
Rated voltage (AC) 230 V
Colour of the LED red
diameter 19 mm
Length 45 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes