58802415 | Barthelme
LED lamp, 24 V (DC), 24 V (AC), dull, white, 58802415
Order No.: 33G9554
EAN: 4021553016085
MPN:
58802415
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9615 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.96 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9615 €
10 pcs.
6.6878 €
20 pcs.
6.2832 €
*incl. VAT plus shipping costs
Subject to prior sale
LED signal light, 58802415, Barthelme
LED Signal light with screw-terminals, Mounting hole ø 16 mm, 19 x 45 mm, white, 24 V, IP40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Version | dull | |
| Design | round | |
| Rated current | 20 mA | |
| Rated voltage (DC) | 24 V | |
| Rated voltage (AC) | 24 V | |
| Colour of the LED | white | |
| diameter | 19 mm | |
| Length | 45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85395200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |