58802411 | Barthelme

LED lamp, 24 V (DC), 24 V (AC), dull, red, 58802411

Order No.: 33G9552
EAN: 4021553016047
MPN:
58802411
58802411 Barthelme Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
6.9615 € *
Available: 68 pcs.
Total Price:
6.96 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9615 €
10 pcs.
6.6878 €
20 pcs.
6.2832 €
*incl. VAT plus shipping costs
Subject to prior sale

LED signal light, 58802411, Barthelme

LED Signal light with screw-terminals, Mounting hole ø 16 mm, 19 x 45 mm, red, 24 V, IP40.

Technical specifications
Filter Property Value
Product type LED
Version dull
Design round
Rated current 20 mA
Rated voltage (DC) 24 V
Rated voltage (AC) 24 V
Colour of the LED red
diameter 19 mm
Length 45 mm
Logistics
Property Value
Customs tariff number 85395200
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes