58702411 | Barthelme

LED lamp, 24 V (DC), 24 V (AC), dull, red, 58702411

Order No.: 33G9545
EAN: 4021553581651
MPN:
58702411
58702411 Barthelme Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.9611 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.96 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9611 €
10 pcs.
7.6398 €
*incl. VAT plus shipping costs
Subject to prior sale

LED signal light, 58702411, Barthelme

LED signal light, flashing, IP65, 29 x 65 mm, 24 V, red.

Technical specifications
Filter Property Value
Product type LED
Version dull
Design round
Rated voltage (DC) 24 V
Rated voltage (AC) 24 V
average nominal life 30000 h
Colour of the LED red
diameter 29 mm
Length 65 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes