58701212 | Barthelme

LED lamp, 12 V (DC), 12 V (AC), dull, yellow, 58701212

Order No.: 33G9544
EAN: 4021553581613
MPN:
58701212
58701212 Barthelme Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.9611 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.96 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9611 €
50 pcs.
7.6398 €
100 pcs.
7.1757 €
*incl. VAT plus shipping costs
Subject to prior sale

LED signal light, 58701212, Barthelme

LED signal light, flashing, IP65, 29 x 65 mm, 12 V, yellow.

Technical specifications
Filter Property Value
Product type LED
Version dull
Design round
Rated voltage (DC) 12 V
Rated voltage (AC) 12 V
average nominal life 30000 h
Colour of the LED yellow
diameter 29 mm
Length 65 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes