58600015 | Barthelme
LED lamp, BA9s, 3 W, dull, white, 58600015
Order No.: 33G9528
EAN: 4021553023564
MPN:
58600015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0821 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
50 pcs.
2.9631 €
100 pcs.
2.7846 €
*incl. VAT plus shipping costs
Subject to prior sale
LED signal light, 58600015, Barthelme
LED signal light housing with BA9s socket, White bezel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 3 W | |
| Product type | LED | |
| Version | dull | |
| Design | tube form | |
| Socket version | BA9s | |
| Colour of the LED | white | |
| diameter | 29 mm | |
| Length | 54 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94059200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |