58500313 | Barthelme
LED lamp, 230 V (AC), dull, green, 58500313
Order No.: 33G9520
EAN: 4021553070988
MPN:
58500313
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9385 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9385 €
10 pcs.
4.7362 €
20 pcs.
4.4506 €
*incl. VAT plus shipping costs
Subject to prior sale
LED signal light round, 58500313, Barthelme
LED signal light round, mounting ø 16 mm, 18 x 39, green, 230 VAC, IP40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Version | dull | |
| Design | round | |
| Rated voltage (AC) | 230 V | |
| Colour of the LED | green | |
| diameter | 18 mm | |
| Length | 39 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85395200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |