58500211 | Barthelme

LED lamp, 24 V (DC), 24 V (AC), dull, red, 58500211

Order No.: 33G9519
EAN: 4021553070926
MPN:
58500211
58500211 Barthelme Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9980 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9980 €
10 pcs.
4.7957 €
20 pcs.
4.5101 €
*incl. VAT plus shipping costs
Subject to prior sale

LED signal light round, 58500211, Barthelme

LED signal light round, mounting ø 16 mm, 18 x 39, red, 24 V AC/DC, IP40.

Technical specifications
Filter Property Value
Product type LED
Version dull
Design round
Rated voltage (DC) 24 V
Rated voltage (AC) 24 V
Colour of the LED red
diameter 18 mm
Length 39 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes