570615 | Barthelme
Incandescent bulb, W2.1x9.5d, 1 W, 6.3 V (DC), clear, 570615
Order No.: 33G9392
EAN: 4021553375366
MPN:
570615
Unit Price (€ / pc.)
1.4875 € *
Available: 10 pcs.
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
10 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale
Glass base lamp, 570615, Barthelme
Glass base lamp, T10, base W2.1 x 9.5d, 6.3 V, 150mA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 1 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | W2.1x9.5d | |
| Rated current | 150 mA | |
| Rated voltage (DC) | 6.3 V | |
| diameter | 10 mm | |
| Length | 27 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85392998 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |