546020 | Barthelme

Incandescent bulb, T6.8, 1.2 W, 60 V (DC), clear, 546020

Order No.: 33G9391
EAN: 4021553345239
MPN:
546020
546020 Barthelme Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
2.9631 € *
Available: 100 pcs.
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9631 €
50 pcs.
2.8441 €
100 pcs.
2.6775 €
*incl. VAT plus shipping costs
Subject to prior sale

Telephone plug lamp, 546020, Barthelme

Telephone plug lamp, T6.8, (6.8 x 44 mm), 60 V, 20mA.

Technical specifications
Filter Property Value
Power 1.2 W
Product type incandescent bulb
Version clear
Design tube form
Socket version T6.8
Rated current 20 mA
Rated voltage (DC) 60 V
diameter 6.8 mm
Length 44 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85392998
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes