542440 | Barthelme

Incandescent bulb, T5.5, 1 W, 24 V (DC), clear, 542440

Order No.: 33G9386
EAN: 4021553345093
MPN:
542440
542440 Barthelme Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9631 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9631 €
50 pcs.
2.8441 €
100 pcs.
2.6775 €
*incl. VAT plus shipping costs
Subject to prior sale

Telephone plug lamp, 542440, Barthelme

Telephone plug lamp, T6.8, (6.8 x 44 mm), 24 V, 40mA.

Technical specifications
Filter Property Value
Power 1 W
Product type incandescent bulb
Version clear
Design tube form
Socket version T5.5
Rated current 40 mA
Rated voltage (DC) 24 V
diameter 6.8 mm
Length 44 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85392998
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes