542425 | Barthelme
Incandescent bulb, T5.5, 0.6 W, 24 V (DC), clear, 542425
Order No.: 33G9385
EAN: 4021553345086
MPN:
542425
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9631 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9631 €
50 pcs.
2.8441 €
100 pcs.
2.6775 €
*incl. VAT plus shipping costs
Subject to prior sale
Telephone plug lamp, 542425, Barthelme
Telephone plug lamp, T6.8, (6.8 x 44 mm), 24 V, 25mA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 0.6 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | T5.5 | |
| Rated current | 25 mA | |
| Rated voltage (DC) | 24 V | |
| diameter | 6.8 mm | |
| Length | 44 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85392998 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |