53120513 | Barthelme

LED lamp, BA9s, 0.43 W, 1.5 lm, 24 V (DC), 24 V (AC), 90 °, dull, green, 53120513

Order No.: 33G9516
EAN: 4021553080376
MPN:
53120513
53120513 Barthelme Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9631 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9631 €
10 pcs.
2.8441 €
*incl. VAT plus shipping costs
Subject to prior sale

Concave LED lamp, 53120513, Barthelme

Concave LED lamp, 0 x 25 mm, BA9s, green, 24 V.

Technical specifications
Filter Property Value
Power 0.43 W
Product type LED
Version dull
Design cylinder
Socket version BA9s
Luminous flux 1.5 lm
Rated current 18 mA
Rated voltage (DC) 24 V
Rated voltage (AC) 24 V
Radiation angle 90 °
average nominal life 25000 h
Colour of the LED green
diameter 10 mm
Length 25 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes