53120511 | Barthelme
LED lamp, BA9s, 0.43 W, 0.7 lm, 24 V (DC), 24 V (AC), 90 °, dull, red, 53120511
Order No.: 33G9515
EAN: 4021553080406
MPN:
53120511
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9631 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9631 €
10 pcs.
2.8441 €
*incl. VAT plus shipping costs
Subject to prior sale
Concave LED lamp, 53120511, Barthelme
Concave LED lamp, 0 x 25 mm, BA9s, red, 24 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 0.43 W | |
| Product type | LED | |
| Version | dull | |
| Design | cylinder | |
| Socket version | BA9s | |
| Luminous flux | 0.7 lm | |
| Rated current | 18 mA | |
| Rated voltage (DC) | 24 V | |
| Rated voltage (AC) | 24 V | |
| Radiation angle | 90 ° | |
| average nominal life | 25000 h | |
| Colour of the LED | red | |
| diameter | 10 mm | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85395200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |