53120215 | Barthelme
LED lamp, E10, 0.43 W, 2.4 lm, 24 V (DC), 24 V (AC), 6000 K, 90 °, dull, white, 53120215
Order No.: 33G9513
EAN: 4021553080284
MPN:
53120215
Unit Price (€ / pc.)
2.9631 € *
Available: 5 pcs.
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9631 €
10 pcs.
2.8441 €
*incl. VAT plus shipping costs
Subject to prior sale
Concave LED lamp, 53120215, Barthelme
Concave LED lamp, 0 x 25 mm, E10, daylight, 24 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 0.43 W | |
| Product type | LED | |
| Version | dull | |
| Design | cylinder | |
| Socket version | E10 | |
| Luminous flux | 2.4 lm | |
| Rated current | 18 mA | |
| Rated voltage (DC) | 24 V | |
| Rated voltage (AC) | 24 V | |
| Colour temperature | 6000 K | |
| Radiation angle | 90 ° | |
| average nominal life | 25000 h | |
| Colour of the LED | white | |
| diameter | 10 mm | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85395200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |