52162415 | Barthelme

LED lamp, BA15d, 16 lm, 230 V (AC), 360 °, clear, white, 52162415

Order No.: 33G9502
EAN: 4021553015835
MPN:
52162415
52162415 Barthelme Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.2990 € *
Available: 8 pcs.
Total Price:
26.30 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2990 €
10 pcs.
25.2518 €
*incl. VAT plus shipping costs
Subject to prior sale

LED signal lamp, 52162415, Barthelme

LED signal lamp with 2x3 superbright LEDs, Ba15d, 20 x 45 mm, white.

Technical specifications
Filter Property Value
Product type LED
Version clear
Design cylinder
Socket version BA15d
Luminous flux 16 lm
Rated current 20 mA
Rated voltage (AC) 230 V
Radiation angle 360 °
average nominal life 50000 h
Colour of the LED white
diameter 20 mm
Length 45 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes