52160215 | Barthelme
LED lamp, BA15d, 22 lm, 24 V (DC), 24 V (AC), 360 °, clear, white, 52160215
Order No.: 33G9498
EAN: 4021553015781
MPN:
52160215
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.9785 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.98 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9785 €
10 pcs.
23.0146 €
*incl. VAT plus shipping costs
Subject to prior sale
LED signal lamp, 52160215, Barthelme
LED signal lamp with 2x3 superbright LEDs, Ba15d, 20 x 45 mm, white.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Version | clear | |
| Design | cylinder | |
| Socket version | BA15d | |
| Luminous flux | 22 lm | |
| Rated current | 25 mA | |
| Rated voltage (DC) | 24 V | |
| Rated voltage (AC) | 24 V | |
| Radiation angle | 360 ° | |
| average nominal life | 50000 h | |
| Colour of the LED | white | |
| diameter | 20 mm | |
| Length | 45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85395200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |