52160211 | Barthelme

LED lamp, BA15d, 10 lm, 24 V (DC), 24 V (AC), 360 °, clear, red, 52160211

Order No.: 33G9494
EAN: 4021553015743
MPN:
52160211
52160211 Barthelme Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.900 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.90 € *
Price list
Quantity
Price per unit*
1 pcs.
11.900 €
10 pcs.
11.424 €
*incl. VAT plus shipping costs
Subject to prior sale

LED signal lamp, 52160211, Barthelme

LED signal lamp with 2x3 superbright LEDs, Ba15d, 20 x 45 mm, red.

Technical specifications
Filter Property Value
Product type LED
Version clear
Design cylinder
Socket version BA15d
Luminous flux 10 lm
Rated current 25 mA
Rated voltage (DC) 24 V
Rated voltage (AC) 24 V
Radiation angle 360 °
average nominal life 50000 h
Colour of the LED red
diameter 20 mm
Length 45 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes