52152415 | Barthelme
LED lamp, BA15d, 24 V (DC), 24 V (AC), white, 52152415
Order No.: 33G9493
EAN: 4021553543369
MPN:
52152415
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.381 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
59.38 € *
Price list
Quantity
Price per unit*
1 pcs.
59.381 €
10 pcs.
57.001 €
*incl. VAT plus shipping costs
Subject to prior sale
LED all-around lamp, 52152415, Barthelme
LED all-around lamp, 360°, 24 V, Ba15d, AC/DC white, 10 x SMD.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Design | round | |
| Socket version | BA15d | |
| Rated current | 30 mA | |
| Rated voltage (DC) | 24 V | |
| Rated voltage (AC) | 24 V | |
| Colour of the LED | white | |
| diameter | 22 mm | |
| Length | 46 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | EE |
| Customs tariff number | 85395200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |