52143015 | Barthelme
LED lamp, BA15d, 3 W, 350 lm, 30 V (DC), 18 V (AC), 6000 K, 360 °, LED modul, white, 52143015
Order No.: 33G9492
EAN: 4021553069739
MPN:
52143015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.9920 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.99 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9920 €
10 pcs.
19.1947 €
*incl. VAT plus shipping costs
Subject to prior sale
LED Lamp, 52143015, Barthelme
LED Lamp, BA15d, 20 x 46 mm, 12 V, 3W, 6000K, 350lm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 3 W | |
| Product type | LED | |
| Version | LED modul | |
| Socket version | BA15d | |
| Luminous flux | 350 lm | |
| Rated current | 250 mA | |
| Rated voltage (DC) | 30 V | |
| Rated voltage (AC) | 18 V | |
| Colour temperature | 6000 K | |
| Radiation angle | 360 ° | |
| Colour of the LED | white | |
| diameter | 20 mm | |
| Length | 46 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85395200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |