512420 | Barthelme

Incandescent bulb, T 4.6, 0.5 W, 24 V (DC), clear, 512420

Order No.: 33G9368
EAN: 4021553325262
MPN:
512420
512420 Barthelme Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
2.7251 € *
Available: 100 pcs.
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
50 pcs.
2.6180 €
100 pcs.
2.4633 €
*incl. VAT plus shipping costs
Subject to prior sale

Telephone plug lamp, 512420, Barthelme

Telephone plug lamp, T4.6, (4.6 x 22 mm), 24 V, 20mA.

Technical specifications
Filter Property Value
Power 0.5 W
Product type incandescent bulb
Version clear
Design tube form
Socket version T 4.6
Rated current 20 mA
Rated voltage (DC) 24 V
diameter 4.6 mm
Length 22 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85392998
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes