32341 | Barthelme
Glow lamp, E14, 230 V (DC), clear, 32341
Order No.: 33G9301
EAN: 4021553072050
MPN:
32341
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9365 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.94 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9365 €
50 pcs.
9.5438 €
100 pcs.
8.9726 €
*incl. VAT plus shipping costs
Subject to prior sale
Mini signal glow lamp, 32341, Barthelme
Tapered miniature signal glow lamp, T4 ½, 14 x 30 mm, E14, 230 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | glow lamp | |
| Version | clear | |
| Design | candle form | |
| Socket version | E14 | |
| Rated voltage (DC) | 230 V | |
| diameter | 14 mm | |
| Length | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85392290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |