299196 | Barthelme
Incandescent bulb, T1 SM4s/7, 19 V (DC), clear, 299196
Order No.: 33G9360
EAN: 4021553366722
MPN:
299196
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7231 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.72 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7231 €
10 pcs.
7.4137 €
*incl. VAT plus shipping costs
Subject to prior sale
Railway and toy lamp, 299196, Barthelme
Railway and toy lamp, TL1¼, SM4s/7, tube 4 x 12.5 mm, 19 V, 60mA (5 pcs).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | T1 SM4s/7 | |
| Rated current | 60 mA | |
| Rated voltage (DC) | 19 V | |
| diameter | 4 mm | |
| Length | 12.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85392998 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |