298156 | Barthelme
Incandescent bulb, SM5s/8, 0.09 W, 1.5 V (DC), clear, 298156
Order No.: 33G9359
EAN: 4021553386003
MPN:
298156
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4391 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4391 €
10 pcs.
3.2963 €
*incl. VAT plus shipping costs
Subject to prior sale
Car key lights with lens, 298156, Barthelme
Car key lights with lens, TL1¼, 4.6 x 15.5 mm, SM5s/8, 1.5 V, 60mA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 0.09 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | SM5s/8 | |
| Rated current | 60 mA | |
| Rated voltage (DC) | 1.5 V | |
| diameter | 6 mm | |
| Length | 15.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85392998 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |