292840 | Barthelme
Incandescent bulb, Bi-Pin T1 3/4, 1.12 W, 28 V (DC), clear, 292840
Order No.: 33G9358
EAN: 4021553366340
MPN:
292840
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4875 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
50 pcs.
1.4280 €
100 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale
Subminiature incandescent lamp, 292840, Barthelme
Subminiature incandescent lamp, MF6s/8, 28 V, 40mA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 1.12 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | Bi-Pin T1 3/4 | |
| Rated current | 40 mA | |
| Rated voltage (DC) | 28 V | |
| diameter | 5.7 mm | |
| Length | 15.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85392998 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |