253003 | Barthelme
Incandescent bulb, E14, 3 W, 30 V (DC), clear, 253003
Order No.: 33G9348
EAN: 4021553152127
MPN:
253003
Unit Price (€ / pc.)
2.7727 € *
Available: 10 pcs.
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7727 €
10 pcs.
2.6656 €
*incl. VAT plus shipping costs
Subject to prior sale
Signal small tube lamp, 253003, Barthelme
Signal small tube lamp, 14 x 30 mm, E14, 30 V, 3W.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 3 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | E14 | |
| Rated current | 100 mA | |
| Rated voltage (DC) | 30 V | |
| diameter | 14 mm | |
| Length | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85392998 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |