22030 | Barthelme
Glow lamp, BA9s, 115 V (DC), clear, 22030
Order No.: 33G9300
EAN: 4021553061108
MPN:
22030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8881 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.89 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8881 €
50 pcs.
11.4121 €
100 pcs.
10.7219 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature glow lamp, 22030, Barthelme
Miniature glow lamp, 203, 10 x 28 mm, BA9s, 115 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | glow lamp | |
| Version | clear | |
| Design | tube form | |
| Socket version | BA9s | |
| Rated voltage (DC) | 115 V | |
| diameter | 10 mm | |
| Length | 28 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85392290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |