21714500 | Barthelme
Incandescent bulb, T 3/4, 14 V (DC), clear, 21714500, package with 5 pieces
Order No.: 33G9441
EAN: 4021553369358
MPN:
21714500
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
12.2570 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.26 € *
Price list
Quantity
Price per unit*
1 pck.
12.2570 €
50 pck.
11.7691 €
100 pck.
11.0670 €
*incl. VAT plus shipping costs
Subject to prior sale
Railway and toy lamp, 21714500, Barthelme
Railway and toy lamp, T ¾ mm3s/6, 14 V, 50mA (5 pcs).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | T 3/4 | |
| Rated current | 50 mA | |
| Rated voltage (DC) | 14 V | |
| diameter | 2.3 mm | |
| Length | 8.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85392998 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |