21619700 | Barthelme

Incandescent bulb, T1, 19 V (DC), clear, 21619700, package with 5 pieces

Order No.: 33G9439
EAN: 4021553369266
MPN:
21619700
21619700 Barthelme Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
8.9131 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.91 € *
Price list
Quantity
Price per unit*
1 pck.
8.9131 €
50 pck.
8.5561 €
100 pck.
8.0444 €
*incl. VAT plus shipping costs
Subject to prior sale

Railway and toy lamp, 21619700, Barthelme

Railway and toy lamp, T1, Wire terminal, 19 V, 70mA (5 pcs).

Technical specifications
Filter Property Value
Product type incandescent bulb
Version clear
Design tube form
Socket version T1
Rated current 70 mA
Rated voltage (DC) 19 V
diameter 3.2 mm
Length 6.4 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85392998
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes