21616300 | Barthelme
Incandescent bulb, T 3/4, 16 V (DC), clear, 21616300, package with 5 pieces
Order No.: 33G9438
EAN: 4021553369495
MPN:
21616300
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
10.9480 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.95 € *
Price list
Quantity
Price per unit*
1 pck.
10.9480 €
50 pck.
10.5077 €
100 pck.
9.8770 €
*incl. VAT plus shipping costs
Subject to prior sale
Railway and toy lamp, 21616300, Barthelme
Railway and toy lamp, T ¾ Wire terminal, 16 V, 30mA (5 pcs).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | T 3/4 | |
| Rated current | 30 mA | |
| Rated voltage (DC) | 16 V | |
| diameter | 2.3 mm | |
| Length | 6.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85392998 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |