21501630 | Barthelme

Incandescent bulb, T 3/4, 16 V (DC), clear, 21501630, package with 5 pieces

Order No.: 33G9437
EAN: 4021553366739
MPN:
21501630
21501630 Barthelme Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
10.6981 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.70 € *
Price list
Quantity
Price per unit*
1 pck.
10.6981 €
50 pck.
10.2697 €
100 pck.
9.6509 €
*incl. VAT plus shipping costs
Subject to prior sale

Railway and toy lamp, 21501630, Barthelme

Railway and toy lamp, T ¾ mm3s/6, 16-19 V, 30mA (5 pcs).

Technical specifications
Filter Property Value
Product type incandescent bulb
Version clear
Design tube form
Socket version T 3/4
Rated current 30 mA
Rated voltage (DC) 16 V
diameter 2.3 mm
Length 8.8 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85392998
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes