213005 | Barthelme

Incandescent bulb, E10, 1.5 W, 30 V (DC), clear, 213005

Order No.: 33G9341
EAN: 4021553100159
MPN:
213005
213005 Barthelme Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
2.7251 € *
Available: 100 pcs.
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
10 pcs.
2.6180 €
*incl. VAT plus shipping costs
Subject to prior sale

Signal small tube lamp, 213005, Barthelme

Signal small tube lamp, 10 x 28 mm, E10, 30 V, 50mA.

Technical specifications
Filter Property Value
Power 1.5 W
Product type incandescent bulb
Version clear
Design tube form
Socket version E10
Rated current 50 mA
Rated voltage (DC) 30 V
diameter 10 mm
Length 28 mm
Logistics
Property Value
Customs tariff number 85392998
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes