21109640 | Barthelme

Incandescent bulb, T1, 0.24 W, 6 V (DC), clear, 21109640

Order No.: 33G9434
EAN: 4021553368320
MPN:
21109640
21109640 Barthelme Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
1.1781 € *
Available: 10 pcs.
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
10 pcs.
1.1305 €
*incl. VAT plus shipping costs
Subject to prior sale

Subminiature incandescent lamp, 21109640, Barthelme

Subminiature incandescent lamp, 3.15 x 6.5 mm, Wire terminal, 6 V, 40mA.

Technical specifications
Filter Property Value
Power 0.24 W
Product type incandescent bulb
Version clear
Design tube form
Socket version T1
Rated current 40 mA
Rated voltage (DC) 6 V
diameter 3.15 mm
Length 6.5 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85392998
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes