21109182 | Barthelme

Incandescent bulb, T1, 0.47 W, 18 V (DC), clear, 21109182

Order No.: 33G9432
EAN: 4021553369983
MPN:
21109182
21109182 Barthelme Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5351 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
50 pcs.
1.4756 €
100 pcs.
1.3923 €
*incl. VAT plus shipping costs
Subject to prior sale

Subminiature incandescent lamp, 21109182, Barthelme

Subminiature incandescent lamp, 3.2 x 6.5 mm, Wire terminal, 18 V, 26mA.

Technical specifications
Filter Property Value
Power 0.47 W
Product type incandescent bulb
Version clear
Design tube form
Socket version T1
Rated current 26 mA
Rated voltage (DC) 18 V
diameter 3.2 mm
Length 6.5 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85392998
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes