21109126 | Barthelme
Incandescent bulb, T1, 0.72 W, 12 V (DC), clear, 21109126
Order No.: 33G9431
EAN: 4021553369969
MPN:
21109126
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9520 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
50 pcs.
0.9163 €
100 pcs.
0.8568 €
*incl. VAT plus shipping costs
Subject to prior sale
Subminiature incandescent lamp, 21109126, Barthelme
Subminiature incandescent lamp, 3.2 x 6.5 mm, Wire terminal, 12 V, 60mA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 0.72 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | T1 | |
| Rated current | 60 mA | |
| Rated voltage (DC) | 12 V | |
| diameter | 3.2 mm | |
| Length | 6.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85392998 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |