21101650 | Barthelme
Incandescent bulb, T 2.3x6, 16 V (DC), clear, 21101650, package with 5 pieces
Order No.: 33G9429
EAN: 4021553369662
MPN:
21101650
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
11.8881 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.89 € *
Price list
Quantity
Price per unit*
1 pck.
11.8881 €
10 pck.
11.4121 €
*incl. VAT plus shipping costs
Subject to prior sale
Subminiature incandescent lamp, 21101650, Barthelme
Subminiature incandescent lamp, 2.3 x 6 mm, Clear stranded wire, 16 V, 30mA (5 pcs).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | T 2.3x6 | |
| Rated current | 30 mA | |
| Rated voltage (DC) | 16 V | |
| diameter | 2.3 mm | |
| Length | 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85392998 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |