21090625 | Barthelme
Incandescent bulb, T1 3/4, 0.15 W, 6 V (DC), clear, 21090625
Order No.: 33G9425
EAN: 4021553368108
MPN:
21090625
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4871 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
50 pcs.
2.3919 €
100 pcs.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale
Subminiature incandescent lamp, 21090625, Barthelme
Subminiature incandescent lamp, 2.5 x 6.5 mm, Wire terminal, 6 V, 25mA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 0.15 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | T1 3/4 | |
| Rated current | 25 mA | |
| Rated voltage (DC) | 6 V | |
| diameter | 2.5 mm | |
| Length | 6.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85392998 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |