21090515 | Barthelme

Incandescent bulb, T1 3/4, 0.6 W, 5 V (DC), clear, 21090515

Order No.: 33G9424
EAN: 4021553360003
MPN:
21090515
21090515 Barthelme Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4871 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
50 pcs.
2.3919 €
100 pcs.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale

Subminiature incandescent lamp, 21090515, Barthelme

Subminiature incandescent lamp, 2.5 x 6.5 mm, Wire terminal, 5 V, 115mA.

Technical specifications
Filter Property Value
Power 0.6 W
Product type incandescent bulb
Version clear
Design tube form
Socket version T1 3/4
Rated current 115 mA
Rated voltage (DC) 5 V
diameter 2.5 mm
Length 6.5 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85392998
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes