21042824 | Barthelme

Incandescent bulb, SM4s/4, 0.67 W, 28 V (DC), clear, 21042824

Order No.: 33G9423
EAN: 4021553366524
MPN:
21042824
21042824 Barthelme Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5585 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5585 €
50 pcs.
2.4514 €
100 pcs.
2.3086 €
*incl. VAT plus shipping costs
Subject to prior sale

Subminiature incandescent lamp, 21042824, Barthelme

Subminiature incandescent lamp, base SM4s/4, 28 V, 24mA.

Technical specifications
Filter Property Value
Power 0.67 W
Product type incandescent bulb
Version clear
Design tube form
Socket version SM4s/4
Rated current 24 mA
Rated voltage (DC) 28 V
diameter 3.9 mm
Length 9.1 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85392998
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes