201960 | Barthelme

Incandescent bulb, T1 3/4, 19 V (DC), clear, 201960, package with 5 pieces

Order No.: 33G9339
EAN: 4021553362175
MPN:
201960
201960 Barthelme Light Bulbs, Lamps
Image may differ
Unit Price (€ / pck.)
7.9611 € *
Available: 10 pck.
Total Price:
7.96 € *
Price list
Quantity
Price per unit*
1 pck.
7.9611 €
10 pck.
7.6398 €
*incl. VAT plus shipping costs
Subject to prior sale

Incandescent lamp, 201960, Barthelme

Incandescent lamp, E5.5 ball, 6 mm, 19 V, 60mA (5 pcs).

Technical specifications
Filter Property Value
Product type incandescent bulb
Version clear
Design globe form
Socket version T1 3/4
Rated current 60 mA
Rated voltage (DC) 19 V
diameter 6 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85392998
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes