201210 | Barthelme
Incandescent bulb, E5/8, 1.2 W, 12 V (DC), clear, 201210
Order No.: 33G9338
EAN: 4021553362052
MPN:
201210
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7727 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7727 €
50 pcs.
2.6656 €
100 pcs.
2.5109 €
*incl. VAT plus shipping costs
Subject to prior sale
Incandescent lamp, 201210, Barthelme
Incandescent lamp, E5/8, 12 V, 100mA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 1.2 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | E5/8 | |
| Rated current | 100 mA | |
| Rated voltage (DC) | 12 V | |
| diameter | 5.7 mm | |
| Length | 17.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85392998 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |