180110 | Barthelme

Incandescent bulb, E5/5, 0.15 W, 1.5 V (DC), clear, 180110

Order No.: 33G9329
EAN: 4021553362205
MPN:
180110
180110 Barthelme Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
1.4161 € *
Available: 100 pcs.
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
50 pcs.
1.3566 €
100 pcs.
1.2733 €
*incl. VAT plus shipping costs
Subject to prior sale

Incandescent lamp, 180110, Barthelme

Incandescent lamp, E5/5, K6 x 14 mm, 1.5 V, 100mA.

Technical specifications
Filter Property Value
Power 0.15 W
Product type incandescent bulb
Version clear
Design globe form
Socket version E5/5
Rated current 100 mA
Rated voltage (DC) 1.5 V
diameter 6 mm
Length 14 mm
Logistics
Property Value
Customs tariff number 85392998
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes