132607 | Barthelme

Incandescent bulb, E14, 7 W, 260 V (DC), clear, 132607

Order No.: 33G9322
EAN: 4021553162119
MPN:
132607
132607 Barthelme Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9635 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
50 pcs.
1.8802 €
100 pcs.
1.7731 €
*incl. VAT plus shipping costs
Subject to prior sale

Signal tube lamp, 132607, Barthelme

Signal tube lamp, 16 x 35 mm, E14, 220-260 V, 5-7W.

Technical specifications
Filter Property Value
Power 7 W
Product type incandescent bulb
Version clear
Design tube form
Socket version E14
Rated voltage (DC) 260 V
diameter 16 mm
Length 35 mm
Logistics
Property Value
Country of origin KR
Customs tariff number 85392290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes