132405 | Barthelme
Incandescent bulb, E14, 5 W, 24 V (DC), clear, 132405
Order No.: 33G9320
EAN: 4021553162041
MPN:
132405
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0111 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
50 pcs.
1.9278 €
100 pcs.
1.8088 €
*incl. VAT plus shipping costs
Subject to prior sale
Signal tube lamp, 132405, Barthelme
Signal tube lamp, 16 x 35 mm, E14, 24 V, 5W.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 5 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | E14 | |
| Rated current | 200 mA | |
| Rated voltage (DC) | 24 V | |
| diameter | 16 mm | |
| Length | 35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 85392998 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |