1302403 | Barthelme
Incandescent bulb, S5.5, 24 V (DC), clear, 1302403
Order No.: 33G9412
EAN: 4021553398839
MPN:
1302403
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2725 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.27 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2725 €
10 pcs.
3.1416 €
*incl. VAT plus shipping costs
Subject to prior sale
Signal bulb lamp, 1302403, Barthelme
Signal bulb lamp, base S5.5, 6 x 28 mm, 24 V, 3.0W.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tubular lamp | |
| Socket version | S5.5 | |
| Rated current | 125 mA | |
| Rated voltage (DC) | 24 V | |
| diameter | 6 mm | |
| Length | 28 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85392998 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |